Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Visaton DL 18/21 50W White Speaker, 50 Hz → 20 KHz Hz

RS Stock No.: 197-6434Brand: VisatonManufacturers Part No.: DL 18/2 T 8 OHMDistrelec Article No.: 13018121
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Model

DL 18/21

Nominal Rated Power

50W

Frequency Response

50 Hz → 20 KHz Hz

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

BD 42.360

BD 42.360 Each (Exc. Vat)

BD 46.596

BD 46.596 Each (inc. VAT)

Visaton DL 18/21 50W White Speaker, 50 Hz → 20 KHz Hz

BD 42.360

BD 42.360 Each (Exc. Vat)

BD 46.596

BD 46.596 Each (inc. VAT)

Visaton DL 18/21 50W White Speaker, 50 Hz → 20 KHz Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visaton

Speaker Type

Ceiling Speaker

Model

DL 18/21

Nominal Rated Power

50W

Frequency Response

50 Hz → 20 KHz Hz

Colour

White

Country of Origin

China