Hazardous Product

Visaton 116.5mm dia 20W nom Full Range Speaker Driver, 4Ω, 95 Hz → 22 kHz

RS Stock No.: 463-5818Brand: VisatonManufacturers Part No.: FR 10 HM 4 OHMDistrelec Article No.: 13040789
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Impedance

Frequency Type

Full Range

Diameter

116.5mm

Driver Shape

Round

Speaker Driver Size

13 cm (5 in) and Under

Frequency Response

95 Hz → 22 kHz

Length

116.5mm

Width

116.5mm

Depth

49mm

Maximum Rated Power

30W

Maximum Frequency Response

22 kHz

Minimum Frequency Response

95 Hz

Weight

340g

Distrelec Product Id

13040789

Stock information temporarily unavailable.

BD 9.696

BD 9.696 Each (Exc. Vat)

BD 10.666

BD 10.666 Each (inc. VAT)

Visaton 116.5mm dia 20W nom Full Range Speaker Driver, 4Ω, 95 Hz → 22 kHz

BD 9.696

BD 9.696 Each (Exc. Vat)

BD 10.666

BD 10.666 Each (inc. VAT)

Visaton 116.5mm dia 20W nom Full Range Speaker Driver, 4Ω, 95 Hz → 22 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

20W

Impedance

Frequency Type

Full Range

Diameter

116.5mm

Driver Shape

Round

Speaker Driver Size

13 cm (5 in) and Under

Frequency Response

95 Hz → 22 kHz

Length

116.5mm

Width

116.5mm

Depth

49mm

Maximum Rated Power

30W

Maximum Frequency Response

22 kHz

Minimum Frequency Response

95 Hz

Weight

340g

Distrelec Product Id

13040789