Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Visaton 92mm dia 40W nom Tweeter Speaker Driver, 4Ω, 70 Hz → 22 kHz

RS Stock No.: 512-792Brand: VisatonManufacturers Part No.: FX 10 4 OHM
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

40W

Impedance

Frequency Type

Tweeter

Diameter

92mm

Driver Shape

Round

Speaker Driver Size

13 cm (5 in) and Under

Cone/Dome Size

100mm

Cone/Dome Width

10cm

Frequency Response

70 Hz → 22 kHz

Waterproof

Yes

Depth

50mm

Maximum Rated Power

70W

Maximum Frequency Response

22 kHz

Minimum Frequency Response

70 Hz

Weight

400g

Country of Origin

China

Product details

10cm/4in Full Range Coaxial Speaker Driver

4in. 2 way coaxial loudspeaker with steel chassis
Integrated crossover for the tweeter
Moisture-proof polypropylene cone
Straightforward installation in vehicles with cutouts for 4in. speakers

You may be interested in
Stock information temporarily unavailable.

BD 15.015

BD 15.015 Each (Exc. Vat)

BD 16.517

BD 16.517 Each (inc. VAT)

Visaton 92mm dia 40W nom Tweeter Speaker Driver, 4Ω, 70 Hz → 22 kHz

BD 15.015

BD 15.015 Each (Exc. Vat)

BD 16.517

BD 16.517 Each (inc. VAT)

Visaton 92mm dia 40W nom Tweeter Speaker Driver, 4Ω, 70 Hz → 22 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Nominal Rated Power

40W

Impedance

Frequency Type

Tweeter

Diameter

92mm

Driver Shape

Round

Speaker Driver Size

13 cm (5 in) and Under

Cone/Dome Size

100mm

Cone/Dome Width

10cm

Frequency Response

70 Hz → 22 kHz

Waterproof

Yes

Depth

50mm

Maximum Rated Power

70W

Maximum Frequency Response

22 kHz

Minimum Frequency Response

70 Hz

Weight

400g

Country of Origin

China

Product details

10cm/4in Full Range Coaxial Speaker Driver

4in. 2 way coaxial loudspeaker with steel chassis
Integrated crossover for the tweeter
Moisture-proof polypropylene cone
Straightforward installation in vehicles with cutouts for 4in. speakers

You may be interested in