Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Visaton 129mm dia 30W nom Tweeter Speaker Driver, 4Ω, 60 Hz → 20 kHz

RS Stock No.: 512-809Brand: VisatonManufacturers Part No.: FX 13 4 OHMDistrelec Article No.: 30197311
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

30W

Frequency Type

Tweeter

Diameter

129mm

Driver Shape

Round

Speaker Driver Size

13 cm (5 in) and Under

Cone/Dome Size

13cm

Cone/Dome Width

13cm

Frequency Response

60 Hz → 20 kHz

Waterproof

Yes

Depth

55mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

60 Hz

Weight

510g

Maximum Rated Power

50W

Country of Origin

China

Product details

13cm/5in 2 Way Coaxial Speaker Driver

5in. 2 way coaxial loudspeaker with standard basket
Integrated crossover for the tweeter
Straightforward installation in vehicles with cutouts for 5in. speakers
Moisturised cone

You may be interested in
Stock information temporarily unavailable.

BD 23.304

BD 23.304 Each (Exc. Vat)

BD 25.634

BD 25.634 Each (inc. VAT)

Visaton 129mm dia 30W nom Tweeter Speaker Driver, 4Ω, 60 Hz → 20 kHz

BD 23.304

BD 23.304 Each (Exc. Vat)

BD 25.634

BD 25.634 Each (inc. VAT)

Visaton 129mm dia 30W nom Tweeter Speaker Driver, 4Ω, 60 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

30W

Frequency Type

Tweeter

Diameter

129mm

Driver Shape

Round

Speaker Driver Size

13 cm (5 in) and Under

Cone/Dome Size

13cm

Cone/Dome Width

13cm

Frequency Response

60 Hz → 20 kHz

Waterproof

Yes

Depth

55mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

60 Hz

Weight

510g

Maximum Rated Power

50W

Country of Origin

China

Product details

13cm/5in 2 Way Coaxial Speaker Driver

5in. 2 way coaxial loudspeaker with standard basket
Integrated crossover for the tweeter
Straightforward installation in vehicles with cutouts for 5in. speakers
Moisturised cone

You may be interested in