Visaton 50mm dia 2W nom Full Range Speaker Driver, 8Ω, 250 Hz → 10 kHz

Technical Document
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
2W
Frequency Type
Full Range
Diameter
50mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
50mm
Cone/Dome Width
50mm
Frequency Response
250 Hz → 10 kHz
Waterproof
Yes
Depth
17mm
Maximum Frequency Response
10 kHz
Minimum Frequency Response
250 Hz
Weight
50g
Maximum Rated Power
3W
Cone/Dome Material
Mylar
Country of Origin
China
Product details
5cm/2in Full Range Speaker Driver (Plastic Diaphragm)
Plastic cone
Metal basket
Compact design
Indoor and outdoor applications
Suitable for audible signals in equipment/machine systems
BD 2.360
BD 2.360 Each (Exc. Vat)
BD 2.596
BD 2.596 Each (inc. VAT)
1
BD 2.360
BD 2.360 Each (Exc. Vat)
BD 2.596
BD 2.596 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisatonSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
2W
Frequency Type
Full Range
Diameter
50mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Cone/Dome Size
50mm
Cone/Dome Width
50mm
Frequency Response
250 Hz → 10 kHz
Waterproof
Yes
Depth
17mm
Maximum Frequency Response
10 kHz
Minimum Frequency Response
250 Hz
Weight
50g
Maximum Rated Power
3W
Cone/Dome Material
Mylar
Country of Origin
China
Product details
5cm/2in Full Range Speaker Driver (Plastic Diaphragm)
Plastic cone
Metal basket
Compact design
Indoor and outdoor applications
Suitable for audible signals in equipment/machine systems