Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm

RS Stock No.: 775-5041Brand: VisatonManufacturers Part No.: K 57 C, 8 ohmDistrelec Article No.: 13040645
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

Visaton

Coil Resistance

Sound Level

87dB

Rated Power

2W

Cone Material

Mylar

Dimensions

57 (Dia.) x 17mm

Diameter

57mm

Height

17mm

Distrelec Product Id

13040645

Country of Origin

China

Product details

5.7cm Waterproof Mini Speaker

Miniature speaker
Waterproofed, transparent Mylar membrane
Low installation height
Suitable for external use and in critical environments
Suitable as a signal speaker or as a voice and signal output in machinery

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.411

BD 4.411 Each (Exc. Vat)

BD 4.852

BD 4.852 Each (inc. VAT)

Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm

BD 4.411

BD 4.411 Each (Exc. Vat)

BD 4.852

BD 4.852 Each (inc. VAT)

Visaton 8Ω 2W Miniature Speaker 57mm Dia. , 57 (Dia.) x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.411
10 - 24BD 4.274
25+BD 4.114

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Visaton

Coil Resistance

Sound Level

87dB

Rated Power

2W

Cone Material

Mylar

Dimensions

57 (Dia.) x 17mm

Diameter

57mm

Height

17mm

Distrelec Product Id

13040645

Country of Origin

China

Product details

5.7cm Waterproof Mini Speaker

Miniature speaker
Waterproofed, transparent Mylar membrane
Low installation height
Suitable for external use and in critical environments
Suitable as a signal speaker or as a voice and signal output in machinery

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in