Vishay 25.4mm Black Potentiometer Knob for 6.35mm Shaft Splined, 11A21B010

RS Stock No.: 811-131Brand: VishayManufacturers Part No.: 11A21B010
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

25.4mm

Knob Height

22.2mm

Body Colour

Black

Indicator Colour

White

Model

Model 11

Material

Satin

Knob Type

Dial

Country of Origin

Italy

Product details

11-Turn 25.4mm Diameter Dial Mechanism

Choice of satin chrome with black markings or black chrome with white markings
High quality precision mechanism
Positive ’click’ action transfer point
Locking lever for fixed position

Supplied with

locking key, nut & mounting instructions.

BD 22.116

BD 22.116 Each (Exc. Vat)

BD 24.328

BD 24.328 Each (inc. VAT)

Vishay 25.4mm Black Potentiometer Knob for 6.35mm Shaft Splined, 11A21B010

BD 22.116

BD 22.116 Each (Exc. Vat)

BD 24.328

BD 24.328 Each (inc. VAT)

Vishay 25.4mm Black Potentiometer Knob for 6.35mm Shaft Splined, 11A21B010

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 22.116
10 - 49BD 20.344
50 - 99BD 19.349
100+BD 18.662

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

25.4mm

Knob Height

22.2mm

Body Colour

Black

Indicator Colour

White

Model

Model 11

Material

Satin

Knob Type

Dial

Country of Origin

Italy

Product details

11-Turn 25.4mm Diameter Dial Mechanism

Choice of satin chrome with black markings or black chrome with white markings
High quality precision mechanism
Positive ’click’ action transfer point
Locking lever for fixed position

Supplied with

locking key, nut & mounting instructions.