Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 25.4mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 11A41B10

RS Stock No.: 508-885Brand: VishayManufacturers Part No.: 11A41B10Distrelec Article No.: 30202479
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Knob Diameter

25.4mm

Shaft Type

Circular

Knob Height

22.2mm

Body Colour

Chrome

Indicator Colour

Black

Number of Turns

11

Model

Model 11

Knob Type

Dial

Material

Satin

Distrelec Product Id

30202479

Country of Origin

Italy

Product details

11-Turn 25.4mm Diameter Dial Mechanism

Choice of satin chrome with black markings or black chrome with white markings
High quality precision mechanism
Positive ’click’ action transfer point
Locking lever for fixed position

Supplied with

locking key, nut & mounting instructions.

Stock information temporarily unavailable.

BD 20.867

BD 20.867 Each (Exc. Vat)

BD 22.954

BD 22.954 Each (inc. VAT)

Vishay 25.4mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 11A41B10

BD 20.867

BD 20.867 Each (Exc. Vat)

BD 22.954

BD 22.954 Each (inc. VAT)

Vishay 25.4mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 11A41B10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 20.867
2 - 4BD 19.772
5 - 9BD 19.349
10 - 24BD 19.118
25+BD 18.909

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Knob Diameter

25.4mm

Shaft Type

Circular

Knob Height

22.2mm

Body Colour

Chrome

Indicator Colour

Black

Number of Turns

11

Model

Model 11

Knob Type

Dial

Material

Satin

Distrelec Product Id

30202479

Country of Origin

Italy

Product details

11-Turn 25.4mm Diameter Dial Mechanism

Choice of satin chrome with black markings or black chrome with white markings
High quality precision mechanism
Positive ’click’ action transfer point
Locking lever for fixed position

Supplied with

locking key, nut & mounting instructions.