Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 12F20

RS Stock No.: 447-3121Brand: VishayManufacturers Part No.: VS-12F20
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

200V

Package Type

DO-4

Maximum Forward Voltage Drop

1.26V

Diode Type

Silicon Junction

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Peak Non-Repetitive Forward Surge Current

280A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F20
BD 2.330Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 12F20

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 12F20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F20
BD 2.330Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

200V

Package Type

DO-4

Maximum Forward Voltage Drop

1.26V

Diode Type

Silicon Junction

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Peak Non-Repetitive Forward Surge Current

280A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 200V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F20
BD 2.330Each (In a Pack of 5) (Exc. Vat)