Vishay 800V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12FR80

RS Stock No.: 447-3159Brand: VishayManufacturers Part No.: 12FR80
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

280A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 800V 12A, Rectifier Diode, 2-Pin DO-4 VS-12FR80
BD 3.037Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 800V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12FR80

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 800V 12A, Silicon Junction Diode, 2-Pin DO-4 VS-12FR80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 800V 12A, Rectifier Diode, 2-Pin DO-4 VS-12FR80
BD 3.037Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.26V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

280A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 800V 12A, Rectifier Diode, 2-Pin DO-4 VS-12FR80
BD 3.037Each (In a Pack of 5) (Exc. Vat)