Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A33B10

RS Stock No.: 811-153Brand: VishayManufacturers Part No.: 15A33B10
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

17.7mm

Knob Height

11.9mm

Body Colour

Black

Indicator Colour

White

Number of Turns

0

Model

Model 15

Material

Plastic

Knob Type

Dial

Country of Origin

Japan

Product details

Multi-Turn Digital Mechanisms Model 15

Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm

Supplied with

locking key and mounting instructions

You may be interested in
Stock information temporarily unavailable.

BD 31.498

BD 31.498 Each (Exc. Vat)

BD 34.648

BD 34.648 Each (inc. VAT)

Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A33B10

BD 31.498

BD 31.498 Each (Exc. Vat)

BD 34.648

BD 34.648 Each (inc. VAT)

Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A33B10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 31.498
5 - 9BD 29.926
10 - 19BD 27.780
20 - 39BD 27.456
40+BD 27.159
You may be interested in

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

17.7mm

Knob Height

11.9mm

Body Colour

Black

Indicator Colour

White

Number of Turns

0

Model

Model 15

Material

Plastic

Knob Type

Dial

Country of Origin

Japan

Product details

Multi-Turn Digital Mechanisms Model 15

Choice of satin chrome with white digital markings or black chrome with white digital markings
Clear three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm

Supplied with

locking key and mounting instructions

You may be interested in