Vishay 25.4mm Silver Potentiometer Knob for 6mm Shaft Splined, 15E11B10

RS Stock No.: 104-177Brand: VishayManufacturers Part No.: 15E11B10
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Vishay

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

25.4mm

Knob Height

20.6mm

Body Colour

Silver

Indicator Colour

Black

Number of Turns

10

Model

Model 15

Material

Plastic

Knob Type

Dial

Country of Origin

Japan

Product details

Multi-Turn Digital Model 15 - Vishay

Satin chrome with white three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
For 6mm Diameter shafts

Supplied with

locking key and mounting instructions

You may be interested in
Stock information temporarily unavailable.

BD 28.512

BD 28.512 Each (Exc. Vat)

BD 31.363

BD 31.363 Each (inc. VAT)

Vishay 25.4mm Silver Potentiometer Knob for 6mm Shaft Splined, 15E11B10

BD 28.512

BD 28.512 Each (Exc. Vat)

BD 31.363

BD 31.363 Each (inc. VAT)

Vishay 25.4mm Silver Potentiometer Knob for 6mm Shaft Splined, 15E11B10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 28.512
5 - 9BD 27.082
10 - 19BD 25.102
20 - 39BD 23.754
40+BD 22.050
You may be interested in

Technical Document

Specifications

Brand

Vishay

Shaft Size

6mm

Shaft Type

Circular

Knob Diameter

25.4mm

Knob Height

20.6mm

Body Colour

Silver

Indicator Colour

Black

Number of Turns

10

Model

Model 15

Material

Plastic

Knob Type

Dial

Country of Origin

Japan

Product details

Multi-Turn Digital Model 15 - Vishay

Satin chrome with white three digit markings
Protective window
Locking lever for fixed position
Rectangular dimensions 44.5mm x 25.4mm
For 6mm Diameter shafts

Supplied with

locking key and mounting instructions

You may be interested in