Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 220nF MnO2 Tantalum Capacitor 35V dc, 199D Series

RS Stock No.: 831-0021Brand: VishayManufacturers Part No.: 199D224X0035A1V1E3
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

220nF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.4mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Israel

Product details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
BD 0.085Each (In a Bag of 1000) (Exc. Vat)
Stock information temporarily unavailable.

BD 192.500

BD 0.192 Each (In a Pack of 1000) (Exc. Vat)

BD 211.750

BD 0.211 Each (In a Pack of 1000) (inc. VAT)

Vishay 220nF MnO2 Tantalum Capacitor 35V dc, 199D Series

BD 192.500

BD 0.192 Each (In a Pack of 1000) (Exc. Vat)

BD 211.750

BD 0.211 Each (In a Pack of 1000) (inc. VAT)

Vishay 220nF MnO2 Tantalum Capacitor 35V dc, 199D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
BD 0.085Each (In a Bag of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

220nF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±20%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.51mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.4mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Israel

Product details

199D Series

The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 220nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
BD 0.085Each (In a Bag of 1000) (Exc. Vat)