Technical Document
Specifications
Brand
VishayMaximum Forward Current
300mA
Mounting Type
Through Hole
Maximum Reverse Voltage
50V
Package Type
DO-35
Diode Technology
Silicon Diode
Pin Count
2
Country of Origin
China
Stock information temporarily unavailable.
BD 110.000
BD 0.011 Each (On a Reel of 10000) (Exc. Vat)
BD 121.000
BD 0.012 Each (On a Reel of 10000) (inc. VAT)
Vishay Switching Diode, 300mA 50V, 2-Pin DO-35 1N4151TR
10000
BD 110.000
BD 0.011 Each (On a Reel of 10000) (Exc. Vat)
BD 121.000
BD 0.012 Each (On a Reel of 10000) (inc. VAT)
Vishay Switching Diode, 300mA 50V, 2-Pin DO-35 1N4151TR
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10000 - 10000 | BD 0.011 | BD 110.000 |
20000 - 40000 | BD 0.011 | BD 110.000 |
50000+ | BD 0.011 | BD 110.000 |
Technical Document
Specifications
Brand
VishayMaximum Forward Current
300mA
Mounting Type
Through Hole
Maximum Reverse Voltage
50V
Package Type
DO-35
Diode Technology
Silicon Diode
Pin Count
2
Country of Origin
China