Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 748-0977PBrand: VishayManufacturers Part No.: 1N4753A-TAP
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

7mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.6 (Dia.) x 4.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

36V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

7mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.6 (Dia.) x 4.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, 1N47xxA Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more