Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 600V Zener Diode ± 2% Through Hole 2-Pin SOD-57

RS Stock No.: 180-8686Brand: VishayManufacturers Part No.: 1N5061TR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

600V

Mounting Type

Through Hole

Package Type

SOD-57

Zener Type

Small Signal

Zener Voltage Tolerance

± 2 %,± 5%

Pin Count

2

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.400

BD 0.176 Each (In a Pack of 25) (Exc. Vat)

BD 4.840

BD 0.194 Each (In a Pack of 25) (inc. VAT)

Vishay, 600V Zener Diode ± 2% Through Hole 2-Pin SOD-57
Select packaging type

BD 4.400

BD 0.176 Each (In a Pack of 25) (Exc. Vat)

BD 4.840

BD 0.194 Each (In a Pack of 25) (inc. VAT)

Vishay, 600V Zener Diode ± 2% Through Hole 2-Pin SOD-57
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.176BD 4.400
250 - 600BD 0.170BD 4.262
625 - 1225BD 0.132BD 3.300
1250 - 2475BD 0.110BD 2.750
2500+BD 0.088BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

600V

Mounting Type

Through Hole

Package Type

SOD-57

Zener Type

Small Signal

Zener Voltage Tolerance

± 2 %,± 5%

Pin Count

2

Country of Origin

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more