Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
22V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5.6mA
Maximum Zener Impedance
29Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.087%/K
Country of Origin
China
Product details
Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
BD 4.125
BD 0.016 Each (In a Pack of 250) (Exc. Vat)
BD 4.537
BD 0.018 Each (In a Pack of 250) (inc. VAT)
Standard
250
BD 4.125
BD 0.016 Each (In a Pack of 250) (Exc. Vat)
BD 4.537
BD 0.018 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
250 - 2250 | BD 0.016 | BD 4.125 |
2500 - 12250 | BD 0.016 | BD 4.125 |
12500 - 24750 | BD 0.016 | BD 4.125 |
25000 - 62250 | BD 0.016 | BD 4.125 |
62500+ | BD 0.016 | BD 4.125 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
22V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5.6mA
Maximum Zener Impedance
29Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.087%/K
Country of Origin
China
Product details