SMA/MBA 0204 M/F 0.4W 50ppm 1% 680R

RS Stock No.: 144-223Brand: VishayManufacturers Part No.: 231290016801
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

680Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 680Ω Thin Film Resistor 0.4W ±1% MBA02040C6800FC100
BD 0.109Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 680R

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 680R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 680Ω Thin Film Resistor 0.4W ±1% MBA02040C6800FC100
BD 0.109Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

680Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 680Ω Thin Film Resistor 0.4W ±1% MBA02040C6800FC100
BD 0.109Each (In a Pack of 100) (Exc. Vat)