Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 25F60

RS Stock No.: 447-3216Brand: VishayManufacturers Part No.: 25F60
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-4

Maximum Forward Voltage Drop

1.3V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-25F60
BD 1.633Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 25F60

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 25F60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-25F60
BD 1.633Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-4

Maximum Forward Voltage Drop

1.3V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, Stud Cathode, 2-Pin DO-4 VS-25F60
BD 1.633Each (In a Pack of 5) (Exc. Vat)