Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
3.3µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
3.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
1.2 μA
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Country of Origin
Israel
Product details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
BD 220.000
BD 0.110 Each (On a Reel of 2000) (Exc. Vat)
BD 242.000
BD 0.121 Each (On a Reel of 2000) (inc. VAT)
2000
BD 220.000
BD 0.110 Each (On a Reel of 2000) (Exc. Vat)
BD 242.000
BD 0.121 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2000 - 2000 | BD 0.110 | BD 220.000 |
4000 - 8000 | BD 0.099 | BD 198.000 |
10000+ | BD 0.099 | BD 198.000 |
Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
3.3µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
3.5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
1.2 μA
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Country of Origin
Israel
Product details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose