Vishay 470μF Tantalum Capacitor 10V dc, 293D Series

RS Stock No.: 179-7492Brand: VishayManufacturers Part No.: 293D477X9010E2TE3
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

500mΩ

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

500 nA

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

15%

Terminal Type

Solder

Tolerance Minus

-10%

Polarised

Polar

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 288.200

BD 0.720 Each (On a Reel of 400) (Exc. Vat)

BD 317.020

BD 0.792 Each (On a Reel of 400) (inc. VAT)

Vishay 470μF Tantalum Capacitor 10V dc, 293D Series

BD 288.200

BD 0.720 Each (On a Reel of 400) (Exc. Vat)

BD 317.020

BD 0.792 Each (On a Reel of 400) (inc. VAT)

Vishay 470μF Tantalum Capacitor 10V dc, 293D Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

500mΩ

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

500 nA

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

15%

Terminal Type

Solder

Tolerance Minus

-10%

Polarised

Polar

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more