Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MAB251S22

RS Stock No.: 460-2076Brand: VishayManufacturers Part No.: 357B0502MAB251S22
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Country of Origin

Czech Republic

Product details

Vishay Model 357 Potentiometers

From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:

• Conductive polymer element
• Linearity Tolerance ±1% independent
• Insulation Resistance 1000MΩ @ 500Vdc
• Electrical Rotation 340° ±3°
• Running Torque 3.68mNm
• Mounting Bush Ø9.5mm L.9.5mm
• 7/8" diameter single turn
• Compact size, advanced design technology
• Offer a cost effective solution to your potentiometer requirements
• Suitable model for all industrial applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.710

BD 10.710 Each (Exc. Vat)

BD 11.781

BD 11.781 Each (inc. VAT)

Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MAB251S22
Select packaging type

BD 10.710

BD 10.710 Each (Exc. Vat)

BD 11.781

BD 11.781 Each (inc. VAT)

Vishay 357 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MAB251S22
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Country of Origin

Czech Republic

Product details

Vishay Model 357 Potentiometers

From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:

• Conductive polymer element
• Linearity Tolerance ±1% independent
• Insulation Resistance 1000MΩ @ 500Vdc
• Electrical Rotation 340° ±3°
• Running Torque 3.68mNm
• Mounting Bush Ø9.5mm L.9.5mm
• 7/8" diameter single turn
• Compact size, advanced design technology
• Offer a cost effective solution to your potentiometer requirements
• Suitable model for all industrial applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more