Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 500V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.

RS Stock No.: 852-3056Brand: VishayManufacturers Part No.: 440LD22-R
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

2.2nF

Voltage

500 V ac, 760V ac

Mounting Type

Through Hole

Series

440L

Tolerance

±20%

Dielectric

Y5U

Diameter

10.9mm

Height

5.7mm

Dimensions

10.9 (Dia.) x 42.9mm

Suppression Class

X1, Y1

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

Vishay 440L Series

Vishay 440L series capacitors have a ceramic disc of which both sides are silver-plated. The radial connection leads are made of tinned copper. The 440L capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.

Singlelayer AC disc capacitors
High reliability
X1, Y4 according to IEC 60384-14.3

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.742

BD 0.742 Each (Exc. Vat)

BD 0.816

BD 0.816 Each (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 500V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.

BD 0.742

BD 0.742 Each (Exc. Vat)

BD 0.816

BD 0.816 Each (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 500V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.742
25 - 49BD 0.578
50 - 99BD 0.517
100 - 249BD 0.490
250+BD 0.456

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2.2nF

Voltage

500 V ac, 760V ac

Mounting Type

Through Hole

Series

440L

Tolerance

±20%

Dielectric

Y5U

Diameter

10.9mm

Height

5.7mm

Dimensions

10.9 (Dia.) x 42.9mm

Suppression Class

X1, Y1

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-30°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

Vishay 440L Series

Vishay 440L series capacitors have a ceramic disc of which both sides are silver-plated. The radial connection leads are made of tinned copper. The 440L capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.

Singlelayer AC disc capacitors
High reliability
X1, Y4 according to IEC 60384-14.3

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more