Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Minimum Current Transfer Ratio
500 %
Series
4N32
Country of Origin
Malaysia
Product details
Optocoupler, Darlington Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.750
BD 0.275 Each (In a Pack of 10) (Exc. Vat)
BD 3.025
BD 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.275 | BD 2.750 |
100 - 240 | BD 0.242 | BD 2.420 |
250 - 490 | BD 0.226 | BD 2.255 |
500 - 990 | BD 0.220 | BD 2.200 |
1000+ | BD 0.209 | BD 2.090 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Minimum Current Transfer Ratio
500 %
Series
4N32
Country of Origin
Malaysia
Product details