Vishay, 4N33 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 708-5285Brand: VishayManufacturers Part No.: 4N33
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Minimum Current Transfer Ratio

500 %

Series

4N33

Product details

Optocoupler, Darlington Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

BD 2.805

BD 0.280 Each (In a Pack of 10) (Exc. Vat)

BD 3.085

BD 0.308 Each (In a Pack of 10) (inc. VAT)

Vishay, 4N33 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP
Select packaging type

BD 2.805

BD 0.280 Each (In a Pack of 10) (Exc. Vat)

BD 3.085

BD 0.308 Each (In a Pack of 10) (inc. VAT)

Vishay, 4N33 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.280BD 2.805
100 - 240BD 0.248BD 2.475
250 - 490BD 0.236BD 2.365
500 - 990BD 0.204BD 2.035
1000+BD 0.187BD 1.870

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Minimum Current Transfer Ratio

500 %

Series

4N33

Product details

Optocoupler, Darlington Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor