Vishay, 4N33 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 919-0060Brand: VishayManufacturers Part No.: 4N33
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Minimum Current Transfer Ratio

500%

Series

4N33

Country of Origin

Malaysia

Product details

Optocoupler, Darlington Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

BD 9.625

BD 0.192 Each (In a Tube of 50) (Exc. Vat)

BD 10.587

BD 0.211 Each (In a Tube of 50) (inc. VAT)

Vishay, 4N33 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP

BD 9.625

BD 0.192 Each (In a Tube of 50) (Exc. Vat)

BD 10.587

BD 0.211 Each (In a Tube of 50) (inc. VAT)

Vishay, 4N33 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
50 - 200BD 0.192BD 9.625
250 - 450BD 0.176BD 8.800
500 - 1200BD 0.154BD 7.700
1250 - 2450BD 0.154BD 7.700
2500+BD 0.148BD 7.425

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Minimum Current Transfer Ratio

500%

Series

4N33

Country of Origin

Malaysia

Product details

Optocoupler, Darlington Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor