Vishay VS-50RIA40, Thyristor 400V, 50A 100mA

RS Stock No.: 395-3496Brand: VishayManufacturers Part No.: 50RIA40
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-65

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

1490A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

2

Dimensions

19.2 x 17.35 x 42.5mm

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.552

BD 8.552 Each (Exc. Vat)

BD 9.407

BD 9.407 Each (inc. VAT)

Vishay VS-50RIA40, Thyristor 400V, 50A 100mA
Select packaging type

BD 8.552

BD 8.552 Each (Exc. Vat)

BD 9.407

BD 9.407 Each (inc. VAT)

Vishay VS-50RIA40, Thyristor 400V, 50A 100mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.552
5 - 9BD 8.118
10 - 24BD 7.738
25 - 49BD 7.420
50+BD 6.748

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-65

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

1490A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

2

Dimensions

19.2 x 17.35 x 42.5mm

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Product details

Phase Control Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more