Vishay 533 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502

RS Stock No.: 850-9785Brand: VishayManufacturers Part No.: 533-1-1-502
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.34 mm

Tolerance

±5%

Series

533

Actuator Type

Slotted Shaft

Product details

Vishay 533 Series Wirewound Potentiometers - 3 Turns

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance

Supplied with

Metal lockwasher and nut.

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.895

BD 15.895 Each (Exc. Vat)

BD 17.485

BD 17.485 Each (inc. VAT)

Vishay 533 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502

BD 15.895

BD 15.895 Each (Exc. Vat)

BD 17.485

BD 17.485 Each (inc. VAT)

Vishay 533 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.895
5 - 9BD 15.576
10 - 24BD 15.098
25 - 49BD 14.498
50+BD 13.898

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

3

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.34 mm

Tolerance

±5%

Series

533

Actuator Type

Slotted Shaft

Product details

Vishay 533 Series Wirewound Potentiometers - 3 Turns

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance

Supplied with

Metal lockwasher and nut.

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more