Vishay 534 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872

RS Stock No.: 486-7087Brand: VishayManufacturers Part No.: 534B1102JC8872
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6 mm

Series

534

Tolerance

±5%

Actuator Type

Slotted Shaft

Country of Origin

Mexico

Product details

534 Series Rotary Potentiometers

Vishay’s range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.

The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Features and Benefits –

• Wire-wound design
• Built with quality in mind so you can use these potentiometers in a rugged environment.
• Sealed body provides additional protection
• Rated at 1 Million lifecycles
• Solder lug termination
• Supplied with a metal lock and washer
• Ten turns with a 5% tolerance
• Sleeve bearing type.
• ±0.25% Linearity

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.230

BD 16.230 Each (Exc. Vat)

BD 17.853

BD 17.853 Each (inc. VAT)

Vishay 534 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872
Select packaging type

BD 16.230

BD 16.230 Each (Exc. Vat)

BD 17.853

BD 17.853 Each (inc. VAT)

Vishay 534 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.230
5 - 9BD 15.092
10 - 24BD 12.502
25 - 49BD 11.544
50+BD 10.890

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6 mm

Series

534

Tolerance

±5%

Actuator Type

Slotted Shaft

Country of Origin

Mexico

Product details

534 Series Rotary Potentiometers

Vishay’s range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.

The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Features and Benefits –

• Wire-wound design
• Built with quality in mind so you can use these potentiometers in a rugged environment.
• Sealed body provides additional protection
• Rated at 1 Million lifecycles
• Solder lug termination
• Supplied with a metal lock and washer
• Ten turns with a 5% tolerance
• Sleeve bearing type.
• ±0.25% Linearity

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more