Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Tolerance
±5%
Actuator Type
Slotted Shaft
Series
534
Product details
534 Series Rotary Potentiometers
Vishays range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits –
Wire-wound design
Built with quality in mind so you can use these potentiometers in a rugged environment.
Sealed body provides additional protection
Rated at 1 Million lifecycles
Solder lug termination
Supplied with a metal lock and washer
Ten turns with a 5% tolerance
Sleeve bearing type.
±0.25% Linearity
Precision - Multi-Turn and Servo
BD 121.220
BD 12.122 Each (In a Box of 10) (Exc. Vat)
BD 133.342
BD 13.334 Each (In a Box of 10) (inc. VAT)
10
BD 121.220
BD 12.122 Each (In a Box of 10) (Exc. Vat)
BD 133.342
BD 13.334 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
10 - 10 | BD 12.122 | BD 121.220 |
20+ | BD 7.882 | BD 78.815 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Tolerance
±5%
Actuator Type
Slotted Shaft
Series
534
Product details
534 Series Rotary Potentiometers
Vishays range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.
Features and Benefits –
Wire-wound design
Built with quality in mind so you can use these potentiometers in a rugged environment.
Sealed body provides additional protection
Rated at 1 Million lifecycles
Solder lug termination
Supplied with a metal lock and washer
Ten turns with a 5% tolerance
Sleeve bearing type.
±0.25% Linearity