Vishay 535 10kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-103

RS Stock No.: 850-9833Brand: VishayManufacturers Part No.: 535-1-1-103
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

5

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.34 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

535

Product details

Vishay 535 Series Wirewound Potentiometers - 5 Turns

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions

Supplied with

Metal lockwasher and nut.

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 15.736

BD 15.736 Each (Exc. Vat)

BD 17.310

BD 17.310 Each (inc. VAT)

Vishay 535 10kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-103

BD 15.736

BD 15.736 Each (Exc. Vat)

BD 17.310

BD 17.310 Each (inc. VAT)

Vishay 535 10kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 15.736
2 - 4BD 11.803
5 - 9BD 9.922
10 - 24BD 9.598
25+BD 8.938

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

5

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Turret

Shaft Length

22.2mm

Shaft Diameter

6.34 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

535

Product details

Vishay 535 Series Wirewound Potentiometers - 5 Turns

• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions

Supplied with

Metal lockwasher and nut.

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in