Vishay Single Layer Ceramic Capacitor (SLCC) 22pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.

RS Stock No.: 831-2890Brand: VishayManufacturers Part No.: 561R10TCCQ22
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

22pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

561R

Tolerance

±5%

Dielectric

C0G, NP0

Diameter

7.4mm

Depth

4mm

Dimensions

7.4 (Dia.) x 39mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Product details

561R Series Ceramic Capacitors

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models
All Capacitors are Radial type

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.490

BD 0.490 Each (Exc. Vat)

BD 0.539

BD 0.539 Each (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 22pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.

BD 0.490

BD 0.490 Each (Exc. Vat)

BD 0.539

BD 0.539 Each (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 22pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 0.490
25 - 49BD 0.374
50 - 99BD 0.358
100 - 249BD 0.336
250+BD 0.319

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

22pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

561R

Tolerance

±5%

Dielectric

C0G, NP0

Diameter

7.4mm

Depth

4mm

Dimensions

7.4 (Dia.) x 39mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Single Layer

Dielectric Material Family

Ceramic

Product details

561R Series Ceramic Capacitors

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models
All Capacitors are Radial type

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more