Technical Document
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
6kV dc
Mounting Type
Through Hole
Series
564R
Tolerance
±20%
Dielectric
Z5U
Diameter
20mm
Depth
6.6mm
Dimensions
20 (Dia.) x 52mm
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
X7R Dielectric
BD 1.788
BD 1.788 Each (Exc. Vat)
BD 1.967
BD 1.967 Each (inc. VAT)
1
BD 1.788
BD 1.788 Each (Exc. Vat)
BD 1.967
BD 1.967 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.788 |
10 - 24 | BD 1.292 |
25 - 49 | BD 1.221 |
50 - 99 | BD 1.155 |
100+ | BD 1.078 |
Technical Document
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
6kV dc
Mounting Type
Through Hole
Series
564R
Tolerance
±20%
Dielectric
Z5U
Diameter
20mm
Depth
6.6mm
Dimensions
20 (Dia.) x 52mm
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-25°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
564R Series Ceramic Capacitors
The Vishay 564R series of singlelayer DC ceramic disc capacitors are designed for use in lighting ballasts, SMPS and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads