Technical Document
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
100µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
2824 (7260M)
Country of Origin
Israel
Stock information temporarily unavailable.
BD 3.734
BD 3.734 Each (Exc. Vat)
BD 4.107
BD 4.107 Each (inc. VAT)
Vishay 100μF Tantalum Capacitor 20V dc
Select packaging type
Standard
1
BD 3.734
BD 3.734 Each (Exc. Vat)
BD 4.107
BD 4.107 Each (inc. VAT)
Vishay 100μF Tantalum Capacitor 20V dc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.734 |
10 - 24 | BD 2.800 |
25 - 49 | BD 2.431 |
50 - 99 | BD 2.074 |
100+ | BD 1.986 |
Technical Document
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
100µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
2824 (7260M)
Country of Origin
Israel