Technical Document
Specifications
Brand
VishayCapacitance
2.5nF
Voltage
10kV dc
Mounting Type
Through Hole
Series
615R
Tolerance
-20 → +80%
Dielectric
Z5U
Diameter
19.1mm
Depth
8.9mm
Dimensions
19.1 (Dia.) x 51.1mm
Suppression Class
Class II
Minimum Operating Temperature
-25°C
Dissipation Factor
2%
Terminal Type
Radial
Maximum Operating Temperature
+105°C
Dielectric Material Family
Ceramic
Country of Origin
Czech Republic
Product details
615R Series Ceramic Capacitors
The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
Features
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"
Applications
TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)
X7R Dielectric
BD 3.746
BD 3.746 Each (Exc. Vat)
BD 4.121
BD 4.121 Each (inc. VAT)
Standard
1
BD 3.746
BD 3.746 Each (Exc. Vat)
BD 4.121
BD 4.121 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.746 |
10 - 24 | BD 3.372 |
25 - 49 | BD 3.240 |
50 - 99 | BD 3.108 |
100+ | BD 2.959 |
Technical Document
Specifications
Brand
VishayCapacitance
2.5nF
Voltage
10kV dc
Mounting Type
Through Hole
Series
615R
Tolerance
-20 → +80%
Dielectric
Z5U
Diameter
19.1mm
Depth
8.9mm
Dimensions
19.1 (Dia.) x 51.1mm
Suppression Class
Class II
Minimum Operating Temperature
-25°C
Dissipation Factor
2%
Terminal Type
Radial
Maximum Operating Temperature
+105°C
Dielectric Material Family
Ceramic
Country of Origin
Czech Republic
Product details
615R Series Ceramic Capacitors
The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
Features
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"
Applications
TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)