Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.9V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
35%
Series
6N136
Country of Origin
Malaysia
Product details
Optocoupler, Transistor Output, 6Nxx Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
BD 4.015
BD 0.402 Each (In a Pack of 10) (Exc. Vat)
BD 4.417
BD 0.442 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.015
BD 0.402 Each (In a Pack of 10) (Exc. Vat)
BD 4.417
BD 0.442 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.402 | BD 4.015 |
100 - 240 | BD 0.385 | BD 3.850 |
250 - 490 | BD 0.346 | BD 3.465 |
500 - 990 | BD 0.336 | BD 3.355 |
1000+ | BD 0.292 | BD 2.915 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.9V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5300 Vrms
Maximum Current Transfer Ratio
35%
Series
6N136
Country of Origin
Malaysia
Product details