Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Pins
8
Package Type
SMD-8
Input Current Type
DC
Country of Origin
Malaysia
BD 346.500
BD 0.346 Each (On a Reel of 1000) (Exc. Vat)
BD 381.150
BD 0.381 Each (On a Reel of 1000) (inc. VAT)
1000
BD 346.500
BD 0.346 Each (On a Reel of 1000) (Exc. Vat)
BD 381.150
BD 0.381 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Pins
8
Package Type
SMD-8
Input Current Type
DC
Country of Origin
Malaysia