Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100nF MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 736-8805Brand: VishayManufacturers Part No.: A104K15X7RF5TAAV
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Package/Case

15

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

2.5 (Dia.) x 3.8mm

Length

3.8mm

Series

A104K

Terminal Type

Through Hole

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Vishay 100nF MLCC, 50V dc V, ±10% , Through Hole
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Vishay 100nF MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Package/Case

15

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

2.5 (Dia.) x 3.8mm

Length

3.8mm

Series

A104K

Terminal Type

Through Hole

You may be interested in