Technical Document
Specifications
Product details
AC03...CS Series 3W, Axial
AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation
High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Ceramic Wirewound, Axial - 1W to 17W
BD 1.870
BD 0.374 Each (In a Pack of 5) (Exc. Vat)
BD 2.057
BD 0.411 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.870
BD 0.374 Each (In a Pack of 5) (Exc. Vat)
BD 2.057
BD 0.411 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.374 | BD 1.870 |
50 - 120 | BD 0.308 | BD 1.540 |
125 - 245 | BD 0.165 | BD 0.825 |
250 - 495 | BD 0.154 | BD 0.770 |
500+ | BD 0.148 | BD 0.742 |
Technical Document
Specifications
Product details
AC03...CS Series 3W, Axial
AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation
High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating