Vishay Dual Switching Diode, 3-Pin SOT-23 BAS40-00-E3-08

RS Stock No.: 180-8203Brand: VishayManufacturers Part No.: BAS40-00-E3-08
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Continuous Forward Current

200mA

Package Type

SOT-23

Peak Reverse Repetitive Voltage

40V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 49.500

BD 0.016 Each (On a Reel of 3000) (Exc. Vat)

BD 54.450

BD 0.018 Each (On a Reel of 3000) (inc. VAT)

Vishay Dual Switching Diode, 3-Pin SOT-23 BAS40-00-E3-08

BD 49.500

BD 0.016 Each (On a Reel of 3000) (Exc. Vat)

BD 54.450

BD 0.018 Each (On a Reel of 3000) (inc. VAT)

Vishay Dual Switching Diode, 3-Pin SOT-23 BAS40-00-E3-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Continuous Forward Current

200mA

Package Type

SOT-23

Peak Reverse Repetitive Voltage

40V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more