Vishay Switching Diode, 2-Pin SOD-123 BAT46W-E3-08

RS Stock No.: 710-4493Brand: VishayManufacturers Part No.: BAT46W-E3-08Distrelec Article No.: 30152073
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOD-123

Diode Technology

Schottky

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

1.35 x 2.85 x 1.7mm

Product details

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
BD 0.163Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.850

BD 0.077 Each (In a Pack of 50) (Exc. Vat)

BD 4.235

BD 0.085 Each (In a Pack of 50) (inc. VAT)

Vishay Switching Diode, 2-Pin SOD-123 BAT46W-E3-08
Select packaging type

BD 3.850

BD 0.077 Each (In a Pack of 50) (Exc. Vat)

BD 4.235

BD 0.085 Each (In a Pack of 50) (inc. VAT)

Vishay Switching Diode, 2-Pin SOD-123 BAT46W-E3-08
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
BD 0.163Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOD-123

Diode Technology

Schottky

Pin Count

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

1.35 x 2.85 x 1.7mm

Product details

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
BD 0.163Each (In a Pack of 100) (Exc. Vat)