Vishay Dual Switching Diode, Common Cathode, 250mA 70V, 3-Pin SOT-23 BAV70-E3-08

RS Stock No.: 177-7622Brand: VishayManufacturers Part No.: BAV70-E3-08
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Common Cathode

Maximum Forward Current

250mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

70V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.43mm

Height

1.05mm

Dimensions

3.1 x 1.43 x 1.05mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 49.500

BD 0.016 Each (On a Reel of 3000) (Exc. Vat)

BD 54.450

BD 0.018 Each (On a Reel of 3000) (inc. VAT)

Vishay Dual Switching Diode, Common Cathode, 250mA 70V, 3-Pin SOT-23 BAV70-E3-08

BD 49.500

BD 0.016 Each (On a Reel of 3000) (Exc. Vat)

BD 54.450

BD 0.018 Each (On a Reel of 3000) (inc. VAT)

Vishay Dual Switching Diode, Common Cathode, 250mA 70V, 3-Pin SOT-23 BAV70-E3-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000BD 0.016BD 49.500
6000 - 12000BD 0.016BD 49.500
15000+BD 0.016BD 49.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Common Cathode

Maximum Forward Current

250mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

70V

Package Type

SOT-23

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

1.43mm

Height

1.05mm

Dimensions

3.1 x 1.43 x 1.05mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more