Vishay Dual Switching Diode, Series, 150mA 100V, 3-Pin SOT-23 BAV99-E3-08

Technical Document
Specifications
Brand
VishayDiode Configuration
Series
Maximum Forward Current
150mA
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Reverse Voltage
100V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.1mm
Width
1.43mm
Height
1.05mm
Dimensions
3.1 x 1.43 x 1.05mm
Country of Origin
China
Product details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 3.300
BD 0.033 Each (In a Pack of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.033 | BD 3.300 |
1000 - 2400 | BD 0.033 | BD 3.300 |
2500 - 4900 | BD 0.028 | BD 2.750 |
5000 - 9900 | BD 0.028 | BD 2.750 |
10000+ | BD 0.028 | BD 2.750 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Series
Maximum Forward Current
150mA
Number of Elements per Chip
2
Mounting Type
Surface Mount
Maximum Reverse Voltage
100V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.1mm
Width
1.43mm
Height
1.05mm
Dimensions
3.1 x 1.43 x 1.05mm
Country of Origin
China
Product details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end