Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Package Type
Side Looker
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
790nm
Maximum Wavelength Detected
1050nm
Length
4.5mm
Width
5mm
Height
6mm
Peak Photo Sensitivity
0.6A/W
Polarity
Forward
Product details
BPV22 and BPV23 Series PIN Photodiodes
The BPV22 and BPV23 series, from Vishay Semiconductor, are a range on PIN photodiodes within a side looking package. They are in a through-hole package with a black plastic lens and daylight filter. Its dome lens offers an 80% improvement in sensitivity in comparison to a flat lens type.
Suitable applications for the BPV22 and BPV23 PIN photodiodes include; IR radiation detectors, IR remote control and air data transmission systems. The BPV22 and BPV23 can be used in combination with the TSFF (BPV22) or TSAL (BPV23) series IR emitters.
Features of the BPV22 and BPV23 PIN photodiodes:
Through-hole mounting
Side looking (SL) package
High radiant sensitivity
Black plastic package with daylight filter
Dimensions: 4.5 x 5 x 6 mm
Fast response times
Angle of half intensity: 60°
IR Photodiodes, Vishay Semiconductor
BD 2.695
BD 0.539 Each (In a Pack of 5) (Exc. Vat)
BD 2.965
BD 0.593 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.695
BD 0.539 Each (In a Pack of 5) (Exc. Vat)
BD 2.965
BD 0.593 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.539 | BD 2.695 |
50 - 120 | BD 0.352 | BD 1.760 |
125 - 245 | BD 0.302 | BD 1.512 |
250 - 495 | BD 0.253 | BD 1.265 |
500+ | BD 0.231 | BD 1.155 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Package Type
Side Looker
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
790nm
Maximum Wavelength Detected
1050nm
Length
4.5mm
Width
5mm
Height
6mm
Peak Photo Sensitivity
0.6A/W
Polarity
Forward
Product details
BPV22 and BPV23 Series PIN Photodiodes
The BPV22 and BPV23 series, from Vishay Semiconductor, are a range on PIN photodiodes within a side looking package. They are in a through-hole package with a black plastic lens and daylight filter. Its dome lens offers an 80% improvement in sensitivity in comparison to a flat lens type.
Suitable applications for the BPV22 and BPV23 PIN photodiodes include; IR radiation detectors, IR remote control and air data transmission systems. The BPV22 and BPV23 can be used in combination with the TSFF (BPV22) or TSAL (BPV23) series IR emitters.
Features of the BPV22 and BPV23 PIN photodiodes:
Through-hole mounting
Side looking (SL) package
High radiant sensitivity
Black plastic package with daylight filter
Dimensions: 4.5 x 5 x 6 mm
Fast response times
Angle of half intensity: 60°