Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, BPW20RF IR + Visible Light Si Photodiode, Through Hole TO-5

RS Stock No.: 708-2804PBrand: VishayManufacturers Part No.: BPW20RF
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

920nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

9.1mm

Width

9.1mm

Height

3.1mm

Polarity

Forward

Product details

BPW20 and BPW21 Series Photodiodes

The BPW20 and BPW21 series of silicon photodiodes, from Vishay Semiconductor, are in standard TO-5 packages. These packages have been hermtically sealed, making the BPW20 and BPW21 ideal for high precision linear applications. Suitable applications for the BPW20 and BPW21 photodiodes include; sensors for light measuring in cameras, photometers, colour analysers, exposure meters and other general medical/industrial measuing and control applications.

Features of the BPW20 and BPW21 photodiodes:
TO-5 package with flat glass lens
8.13 mm diameter
Radiant sensitive area: 7.5 mm²
High photo sensitivity
Angle of half intensity: 50°
Low dark current
High linearity

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Vishay, BPW20RF IR + Visible Light Si Photodiode, Through Hole TO-5
Select packaging type

P.O.A.

Vishay, BPW20RF IR + Visible Light Si Photodiode, Through Hole TO-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

920nm

Package Type

TO-5

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

9.1mm

Width

9.1mm

Height

3.1mm

Polarity

Forward

Product details

BPW20 and BPW21 Series Photodiodes

The BPW20 and BPW21 series of silicon photodiodes, from Vishay Semiconductor, are in standard TO-5 packages. These packages have been hermtically sealed, making the BPW20 and BPW21 ideal for high precision linear applications. Suitable applications for the BPW20 and BPW21 photodiodes include; sensors for light measuring in cameras, photometers, colour analysers, exposure meters and other general medical/industrial measuing and control applications.

Features of the BPW20 and BPW21 photodiodes:
TO-5 package with flat glass lens
8.13 mm diameter
Radiant sensitive area: 7.5 mm²
High photo sensitivity
Angle of half intensity: 50°
Low dark current
High linearity

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more