Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.8 W
Package Type
DO-219AB
Zener Type
Silicon Planar
Pin Count
2
Country of Origin
China
BD 198.000
BD 0.066 Each (On a Reel of 3000) (Exc. Vat)
BD 217.800
BD 0.073 Each (On a Reel of 3000) (inc. VAT)
Vishay, 15V Zener Diode 0.8 W SMT 2-Pin DO-219AB
3000
BD 198.000
BD 0.066 Each (On a Reel of 3000) (Exc. Vat)
BD 217.800
BD 0.073 Each (On a Reel of 3000) (inc. VAT)
Vishay, 15V Zener Diode 0.8 W SMT 2-Pin DO-219AB
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.8 W
Package Type
DO-219AB
Zener Type
Silicon Planar
Pin Count
2
Country of Origin
China


