Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
39V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
800 mW
Package Type
DO-219AB
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
40Ω
Maximum Reverse Leakage Current
1µA
Dimensions
2.9 x 1.9 x 1.08mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
0.085%/°C
Product details
Zener Diodes 800mW, BZD27C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
BD 2.338
BD 0.094 Each (In a Pack of 25) (Exc. Vat)
BD 2.572
BD 0.103 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 2.338
BD 0.094 Each (In a Pack of 25) (Exc. Vat)
BD 2.572
BD 0.103 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.094 | BD 2.338 |
250 - 600 | BD 0.088 | BD 2.200 |
625 - 1225 | BD 0.082 | BD 2.062 |
1250 - 2475 | BD 0.082 | BD 2.062 |
2500+ | BD 0.077 | BD 1.925 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
39V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
800 mW
Package Type
DO-219AB
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
40Ω
Maximum Reverse Leakage Current
1µA
Dimensions
2.9 x 1.9 x 1.08mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
0.085%/°C
Product details