Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57

RS Stock No.: 295-5003Brand: VishayManufacturers Part No.: BZT03C6V2-TRDistrelec Article No.: 17032808
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

100mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1.5mA

Dimensions

4.2 x 3.6 x 3.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.035%/°C

Maximum Operating Temperature

+175 °C

Product details

Zener Diodes 3W, BZT03 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER -  Diode, Zener, N153, 1N53
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi, 6.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
BD 0.200Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.072

BD 0.214 Each (In a Pack of 5) (Exc. Vat)

BD 1.179

BD 0.235 Each (In a Pack of 5) (inc. VAT)

Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57
Select packaging type

BD 1.072

BD 0.214 Each (In a Pack of 5) (Exc. Vat)

BD 1.179

BD 0.235 Each (In a Pack of 5) (inc. VAT)

Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin SOD-57
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER -  Diode, Zener, N153, 1N53
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi, 6.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
BD 0.200Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

6.2V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

100mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

1.5mA

Dimensions

4.2 x 3.6 x 3.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

0.035%/°C

Maximum Operating Temperature

+175 °C

Product details

Zener Diodes 3W, BZT03 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ER -  Diode, Zener, N153, 1N53
P.O.A.Each (In a Pack of 5) (Exc. Vat)
onsemi, 6.2V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
BD 0.200Each (In a Pack of 10) (Exc. Vat)