Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2 %,± 5%
Pin Count
3
Country of Origin
China
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.022 | BD 2.200 |
1000 - 2400 | BD 0.016 | BD 1.650 |
2500 - 4900 | BD 0.016 | BD 1.650 |
5000 - 9900 | BD 0.016 | BD 1.650 |
10000+ | BD 0.011 | BD 1.100 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2 %,± 5%
Pin Count
3
Country of Origin
China