Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
5µA
Dimensions
3.1 x 1.43 x 1.05mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Zener Diodes, Vishay Semiconductor
BD 5.500
BD 0.022 Each (Supplied as a Tape) (Exc. Vat)
BD 6.050
BD 0.024 Each (Supplied as a Tape) (inc. VAT)
Standard
250
BD 5.500
BD 0.022 Each (Supplied as a Tape) (Exc. Vat)
BD 6.050
BD 0.024 Each (Supplied as a Tape) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
250 - 1000 | BD 0.022 | BD 5.500 |
1250 - 2250 | BD 0.016 | BD 4.125 |
2500 - 6000 | BD 0.011 | BD 2.750 |
6250 - 12250 | BD 0.011 | BD 2.750 |
12500+ | BD 0.011 | BD 2.750 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
3.3V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
95Ω
Maximum Reverse Leakage Current
5µA
Dimensions
3.1 x 1.43 x 1.05mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23